Reference Only

97-3108B14S6P

Circular MIL Spec Connector 6P Size 14S Solder R/A Pin Plug

Manufacturer:

Mfr Part:
10-820166-06P

TTI Part:
97-3108B14S6P

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryCircular MIL Spec Connector
Number of Positions6 Position
Contact GenderPin (Male)
Insert Arrangement14S-06
ProductPlugs
Shell Size14S
Shell StyleRight Angle
MIL TypeMIL-DTL-5015
Termination StyleSolder
Mounting StyleCable
Current Rating13 A
Contact PlatingSilver
Contact MaterialCopper Alloy
Series97 5015
PackagingEach
Mating StyleThreaded
Mounting AngleRight Angle
Product TypeCircular MIL Spec Connector
QualificationEREL
Shell MaterialAluminum Alloy
Shell PlatingCadmium
SubcategoryCircular Connectors
Tradename5015
Voltage Rating250 V
Wire Gauge22 AWG to 16 AWG
Part # Aliases97-3108B14S06P

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536694020
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameCadmium CAS# 7440-43-9

Documents

Specification Sheets

EDA / CAD Models

0In Stock

5 Can be Built
Build Time: 10 Days
5 can be built in 10 Days
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$31.96$31.96
$21.74$108.70
$19.44$194.40
$16.42$410.50
$16.26$813.00
Need more?

My Notes

Sign into see notes.