93-834882-03S Amphenol

97-3108B10SL3S

Circular MIL Spec Connector

Manufacturer:

Mfr Part:
93-834882-03S

TTI Part:
97-3108B10SL3S

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryCircular MIL Spec Connector
ProductPlugs
Shell StyleRight Angle
Mounting StyleCable
PackagingEach
Mounting AngleRight Angle
Product TypeCircular MIL Spec Connector
SubcategoryCircular Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536694020
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

19In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$57.62$57.62
$57.05$285.25
$56.49$564.90
$55.93$1,398.25
$55.37$2,768.50
$48.40$4,840.00
$47.92$19,168.00
$47.45$37,960.00
Need more?
Sign in to add projects and notes