Reference Only
97-3106A229S946
Circular MIL Spec Backshells
Datasheet
C93-830392-09S DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Circular MIL Spec Backshells | |
| MIL Type | MIL-DTL-5015 | |
| Product | Connectors | |
| Shell Style | Straight | |
| Shell Size | 22 | |
| Shell Plating | Zinc Alloy | |
| Shell Material | Aluminum Alloy | |
| Series | 97 | |
| Packaging | Each | |
| Mating Style | Threaded | |
| Mounting Angle | Straight | |
| Product Type | Circular MIL Spec Backshells | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536694020 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | 6(C) |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
521 Can be Built
Build Time: 10 Days
521 can be built in 10 Days
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $42.47 | $42.47 | |
| $32.15 | $160.75 | |
| $31.83 | $318.30 | |
| $31.51 | $787.75 | |
| $31.20 | $1,560.00 | |
| $30.89 | $3,089.00 |
Need more?
Sign in to add projects and notes