Reference Only

97-3106A1810P

Circular MIL Spec Connector 4P Straight Pin Plug Sz 18 Solder

Manufacturer:

Mfr Part:
U10-820070-10P

TTI Part:
97-3106A1810P

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryCircular MIL Spec Connector
Number of Positions4 Position
Contact GenderPin (Male)
Insert Arrangement18-10
ProductPlugs
Shell Size18
Shell StyleStraight
MIL TypeMIL-DTL-5015
Termination StyleSolder
Mounting StyleCable
Current Rating23 A
Contact PlatingSilver
Contact MaterialCopper Alloy
Series97 5015
PackagingEach
Mating StyleThreaded
Mounting AngleStraight
Product TypeCircular MIL Spec Connector
QualificationEREL
Shell MaterialAluminum Alloy
Shell PlatingCadmium
SubcategoryCircular Connectors
Tradename5015
Voltage Rating700 V
Wire Gauge14 AWG to 12 AWG
Part # AliasesU10-820070-10P

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536694020
TARIC8536901000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCYes
REACH Substance NameCadmium CAS# 7440-43-9

Documents

Specification Sheets

EDA / CAD Models

9In Stock

14 can be built in 10 Days
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$18.18$18.18
$18.00$90.00
$15.76$157.60
$14.06$351.50
$13.92$696.00
$13.78$1,378.00
Need more?
Sign in to add projects and notes