Reference Only

97-3106A14S7P

Circular MIL Spec Connector 3POS SZ14 SOLDER CABLE MT

Manufacturer:

Mfr Part:
U10-820066-07P

TTI Part:
97-3106A14S7P

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryCircular MIL Spec Connector
Number of Positions3 Position
Contact GenderPin (Male)
Insert Arrangement14S-07
ProductPlugs
Shell Size14S
Shell StyleStraight
MIL TypeMIL-DTL-5015
Termination StyleSolder
Mounting StyleCable
Current Rating13 A
Contact PlatingSilver
Contact MaterialCopper Alloy
Series97
PackagingEach
Mating StyleThreaded
Mounting AngleStraight
Product TypeCircular MIL Spec Connector
QualificationEREL
Shell MaterialAluminum Alloy
Shell PlatingCadmium
SubcategoryCircular Connectors
Voltage Rating700 V
Wire Gauge22 AWG to 16 AWG

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536694020
TARIC8536901000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCYes
REACH Substance NameCadmium CAS# 7440-43-9

Documents

EDA / CAD Models

0In Stock

811 Can be Built
Build Time: 10 Days
811 can be built in 10 Days
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$27.18$27.18
$17.01$85.05
$14.89$148.90
$13.14$328.50
$11.76$588.00
$11.20$1,120.00
Need more?
Sign in to add projects and notes