Reference Only

97-3106A14S2S

Circular MIL Spec Connector 4P Strt Socket Plug Sz 14S Solder

Manufacturer:

Mfr Part:
U10-820066-02S

TTI Part:
97-3106A14S2S

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryCircular MIL Spec Connector
Number of Positions4 Position
Contact GenderSocket (Female)
Insert Arrangement14S-02
ProductPlugs
Shell Size14S
Shell StyleStraight
MIL TypeMIL-DTL-5015
Termination StyleSolder
Mounting StyleCable
Current Rating13 A
Contact PlatingSilver
Contact MaterialCopper Alloy
Series97 5015
PackagingEach
Mating StyleThreaded
Mounting AngleStraight
Product TypeCircular MIL Spec Connector
QualificationEREL
Shell MaterialAluminum Alloy
Shell PlatingCadmium
SubcategoryCircular Connectors
Tradename5015
Voltage Rating250 V
Wire Gauge22 AWG to 16 AWG
Part # Aliases97-3106A14S02S U10-820066-02S

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536694020
TARIC8536901000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCYes
REACH Substance NameCadmium CAS# 7440-43-9

Documents

Specification Sheets

EDA / CAD Models

0In Stock

338 Can be Built
Build Time: 10 Days
338 can be built in 10 Days
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$27.00$27.00
$14.17$70.85
$12.81$320.25
$12.69$634.50
$12.56$1,256.00
$12.44$3,110.00
$12.31$6,155.00
Need more?

My Notes

Sign into see notes.