Reference Only

97-3106A14S1S

Circular MIL Spec Connector 3P Strt Socket Plug Sz 14S Solder

Manufacturer:

Mfr Part:
U10-820066-01S

TTI Part:
97-3106A14S1S

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryCircular MIL Spec Connector
Number of Positions3 Position
Contact GenderSocket (Female)
Insert Arrangement14S-01
ProductPlugs
Shell Size14S
Shell StyleStraight
MIL TypeMIL-DTL-5015
Termination StyleSolder
Mounting StyleCable
Current Rating13 A
Contact PlatingSilver
Contact MaterialCopper Alloy
Series97 5015
PackagingEach
Mating StyleThreaded
Mounting AngleStraight
Product TypeCircular MIL Spec Connector
QualificationEREL
Shell MaterialAluminum Alloy
Shell PlatingCadmium
SubcategoryCircular Connectors
Tradename5015
Voltage Rating700 V
Wire Gauge22 AWG to 16 AWG
Part # Aliases97-3106A14S01S U10-820066-01S

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536694020
TARIC8536901000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCYes
REACH Substance NameCadmium CAS# 7440-43-9

Documents

Specification Sheets

EDA / CAD Models

0In Stock

492 Can be Built
Build Time: 10 Days
492 can be built in 10 Days
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$29.95$29.95
$19.75$98.75
$19.56$195.60
$18.90$472.50
$17.95$897.50
Need more?

My Notes

Sign into see notes.