Reference Only

97-3102A229S

Circular MIL Spec Connector

Manufacturer:

Mfr Part:
U10-820052-09S

TTI Part:
97-3102A229S

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryCircular MIL Spec Connector
Number of Positions3 Position
Contact GenderSocket (Female)
Insert Arrangement22-09
ProductReceptacles
Shell Size22
Shell StyleBox Mount
MIL TypeMIL-DTL-5015
Termination StyleSolder
Mounting StyleBox Mount
Current Rating23 A
Contact PlatingSilver
Contact MaterialCopper Alloy
Series97
PackagingEach
Mating StyleThreaded
Mounting AngleStraight
Product TypeCircular MIL Spec Connector
QualificationEREL
Shell MaterialAluminum Alloy
Shell PlatingCadmium
SubcategoryCircular Connectors
Voltage Rating1.75 kV

Export and Environmental Classification

AttributeDescription
Country of OriginIndia
ECCNEAR99
HTS8536694020
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameCadmium CAS# 7440-43-9

Documents

EDA / CAD Models

6In Stock

Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?
Sign in to add projects and notes