Reference Only

97-3102A204P

Circular MIL Spec Connector 4P Sz 20 Box Mount Pin Recept Solder

Manufacturer:

Mfr Part:
10-820051-04P

TTI Part:
97-3102A204P

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryCircular MIL Spec Connector
Number of Positions4 Position
Contact GenderPin (Male)
Insert Arrangement20-04
ProductReceptacles
Shell Size20
Shell StyleBox Mount
MIL TypeMIL-DTL-5015
Termination StyleSolder
Mounting StyleBox Mount
Current Rating23 A
Contact PlatingSilver
Contact MaterialCopper Alloy
Series97 5015
PackagingEach
Mating StyleThreaded
Mounting AngleStraight
Product TypeCircular MIL Spec Connector
Shell MaterialAluminum Alloy
Shell PlatingCadmium
SubcategoryCircular Connectors
Tradename5015
Voltage Rating1.25 kV
Wire Gauge14 AWG to 12 AWG
Part # Aliases97-3102A2004P U10-820051-04P

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536694030
TARIC8536901000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCYes
REACH Substance NameCadmium CAS# 7440-43-9

Documents

Specification Sheets

EDA / CAD Models

0In Stock

1 Can be Built
Build Time: 10 Days
1 can be built in 10 Days
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$26.31$26.31
$13.59$67.95
$12.42$310.50
$12.30$615.00
$12.18$1,218.00
$12.06$3,015.00
$11.94$5,970.00
Need more?

My Notes

Sign into see notes.