Reference Only

97-3102A1610P

Circular MIL Spec Connector

Manufacturer:

Mfr Part:
U10-820049-10P

TTI Part:
97-3102A1610P

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryCircular MIL Spec Connector
Number of Positions3 Position
Contact GenderPin (Male)
Insert Arrangement16-10
ProductReceptacles
Shell Size16
Shell StyleBox Mount
MIL TypeMIL-DTL-5015
Termination StyleSolder
Mounting StyleBox Mount
Current Rating23 A
Contact PlatingSilver
Contact MaterialCopper Alloy
Series97
PackagingEach
Mating StyleThreaded
Mounting AngleStraight
Product TypeCircular MIL Spec Connector
QualificationEREL
Shell MaterialAluminum Alloy
Shell PlatingCadmium
SubcategoryCircular Connectors
Voltage Rating700 V

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536694020
TARIC8536901000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCYes
REACH Substance NameCadmium CAS# 7440-43-9

Documents

EDA / CAD Models

0In Stock

44 Can be Built
Build Time: 10 Days
44 can be built in 10 Days
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$23.69$23.69
$13.54$67.70
$13.40$134.00
$13.26$331.50
$13.12$656.00
$12.98$1,298.00
Need more?
Sign in to add projects and notes