Reference Only
97-3102A14S7S639
Circular MIL Spec Connector 3P Sz 14S Box Mount Socket Recept Solder
Datasheet
U10-821226-07S DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Circular MIL Spec Connector | |
| Number of Positions | 3 Position | |
| Contact Gender | Socket (Female) | |
| Insert Arrangement | 14S-07 | |
| Product | Receptacles | |
| Shell Size | 14S | |
| Shell Style | Box Mount | |
| MIL Type | MIL-DTL-5015 | |
| Termination Style | Solder | |
| Mounting Style | Box Mount | |
| Current Rating | 13 A | |
| Contact Plating | Gold | |
| Contact Material | Copper | |
| Series | 97 5015 | |
| Packaging | Each | |
| Mating Style | Threaded | |
| Mounting Angle | Straight | |
| Product Type | Circular MIL Spec Connector | |
| Shell Material | Aluminum Alloy | |
| Shell Plating | Clear Chromate Over Cadmium | |
| Subcategory | Circular Connectors | |
| Tradename | 5015 | |
| Voltage Rating | 250 VAC, 250 VDC | |
| Wire Gauge | 30 AWG to 12 AWG | |
| Part # Aliases | 97-3102A14S07S639 97-3102A14S07S0639 97-3102A14S7S0639 U10-821226-07S |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
49 Can be Built
Build Time: 10 Days
49 can be built in 10 Days
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $21.97 | $21.97 | |
| $11.18 | $559.00 | |
| $10.93 | $1,093.00 | |
| $10.77 | $2,692.50 | |
| $10.66 | $5,330.00 | |
| $10.38 | $10,380.00 | |
| $10.28 | $20,560.00 | |
| $10.18 | $40,720.00 |
Need more?
My Notes
Sign into see notes.