Reference Only

97-3102A14S2S639

Circular MIL Spec Connector

Manufacturer:

Mfr Part:
U10-821226-02S

TTI Part:
97-3102A14S2S639

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryCircular MIL Spec Connector
Number of Positions4 Position
Contact GenderSocket (Female)
Insert Arrangement14S-02
ProductReceptacles
Shell Size14S
Shell StyleBox Mount
MIL TypeMIL-DTL-5015
Termination StyleSolder
Mounting StyleBox Mount
Current Rating13 A
Contact PlatingSilver
Contact MaterialCopper Alloy
Series97
PackagingEach
Mating StyleThreaded
Mounting AngleStraight
Product TypeCircular MIL Spec Connector
QualificationEREL
Shell MaterialAluminum Alloy
Shell PlatingCadmium
SubcategoryCircular Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536694020
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

1In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$13.34$13.34
$11.83$118.30
$11.25$281.25
$11.12$556.00
Need more?
Sign in to add projects and notes