Reference Only
97-3057-1008
Circular MIL Spec Strain Reliefs & Adapters Cable Clamp MS3057A Size 16, 16S
Datasheet
10-824810-008 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Circular MIL Spec Strain Reliefs & Adapters | |
| Product | Cable Clamps | |
| MIL Type | MIL-DTL-5015 | |
| Shell Size | 16S, 16 | |
| Mating Style | Threaded | |
| Shell Material | Aluminum Alloy | |
| Shell Style | Straight | |
| Series | 97 5015 | |
| Packaging | Each | |
| Cable Diameter | 14.27 mm | |
| Product Type | Circular MIL Spec Strain Reliefs & Adapters | |
| Qualification | EREL | |
| Subcategory | Circular Connectors | |
| Tradename | 5015 | |
| Type | Bushing Cable Clamp | |
| Part # Aliases | U10-824810-008 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8536901000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | Yes |
| REACH Substance Name | Cadmium |
429In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $6.25 | $6.25 | |
| $6.18 | $30.90 | |
| $6.10 | $61.00 | |
| $6.03 | $150.75 | |
| $5.96 | $298.00 |
Need more?
My Notes
Sign into see notes.