Reference Only
97-3057-1007
Circular MIL Spec Strain Reliefs & Adapters Cable Clamp MS3057A Size 12SL, 14, 14S
Datasheet
10-824810-007 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Circular MIL Spec Strain Reliefs & Adapters | |
| Product | Cable Clamps | |
| MIL Type | MIL-DTL-5015 | |
| Shell Size | 12SL, 14, 14S | |
| Mating Style | Threaded | |
| Shell Material | Aluminum Alloy | |
| Shell Style | Straight | |
| Series | 97 5015 | |
| Packaging | Each | |
| Cable Diameter | 11.1 mm | |
| Product Type | Circular MIL Spec Strain Reliefs & Adapters | |
| Qualification | EREL | |
| Subcategory | Circular Connectors | |
| Tradename | 5015 | |
| Type | Bushing Cable Clamp | |
| Part # Aliases | U10-824810-007 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
917In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $6.91 | $6.91 | |
| $6.79 | $33.95 | |
| $5.22 | $261.00 | |
| $4.92 | $492.00 | |
| $4.34 | $2,170.00 | |
| $4.14 | $4,140.00 | |
| $4.09 | $10,225.00 | |
| $4.04 | $20,200.00 |
Need more?
Sign in to add projects and notes