Reference Only
71-627118-55S
Circular MIL Spec Connector 55P PT Series MIL-DTL-26482 I
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Circular MIL Spec Connector | |
| Number of Positions | 55 Position | |
| Product | Connectors | |
| MIL Type | MIL-DTL-26482 | |
| Termination Style | Solder | |
| Series | PT | |
| Packaging | Each | |
| Product Type | Circular MIL Spec Connector | |
| Qualification | EREL | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536694020 |
| TARIC | 8536699099 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | Yes |
| REACH Substance Name | Cadmium (Electroplate Finish) |
0In Stock
400 Can be Built
Build Time: 12 Days
400 can be built in 12 Days
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $116.57 | $116.57 | |
| $105.50 | $527.50 | |
| $104.45 | $1,044.50 | |
| $103.41 | $2,585.25 | |
| $102.37 | $5,118.50 | |
| $101.35 | $10,135.00 |
Need more?
Sign in to add projects and notes