Reference Only

58-533723-10P

Circular MIL Spec Connector 10P PT Series MIL-DTL-26482 I

Manufacturer:

Mfr Part:
58-533723-10P

TTI Part:
58-533723-10P

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryCircular MIL Spec Connector
Number of Positions10 Position
Contact GenderPin (Male)
Insert Arrangement12-10
ProductReceptacles
Shell Size12
Shell StyleJam Nut
MIL TypeMIL-DTL-26482
Termination StyleSolder
Mounting StylePanel
Current Rating13 A
Contact PlatingGold
Contact MaterialCopper Alloy
Series26482 I
PackagingEach
Product TypeCircular MIL Spec Connector
SubcategoryCircular Connectors
Tradename26482

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

6 Can be Built
Build Time: 12 Days
6 can be built in 12 Days
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$62.84$62.84
$44.04$440.40
$40.23$1,005.75
$39.83$1,991.50
$39.44$3,944.00
Need more?

My Notes

Sign into see notes.