Reference Only
48-7191
Terminals WIRE SPLICE 48 SERIES
Datasheet
10-804342-000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Terminals | |
| Gender | Female | |
| Packaging | Each | |
| Product Type | Terminals | |
| Product | Splices | |
| Series | Other | |
| Subcategory | Terminals | |
| Tradename | 26500 | |
| Type | Wire Connector |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536699099 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
29,904In Stock
27,838 expected on from 18-Nov-26
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $10.88 | $10.88 | |
| $10.76 | $53.80 | |
| $9.86 | $98.60 | |
| $9.46 | $236.50 | |
| $8.68 | $868.00 | |
| $7.97 | $1,992.50 | |
| $7.78 | $3,890.00 | |
| $7.53 | $7,530.00 |
Need more?
Sign in to add projects and notes