Reference Only
48-7190
Terminals WIRE SPLICE
Datasheet
10-804341-000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Terminals | |
| Product | Splices | |
| Type | Wire Connector | |
| Gender | Male | |
| Series | Other | |
| Tradename | 26500 | |
| Packaging | Each | |
| Product Type | Terminals | |
| Subcategory | Terminals |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536699099 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
44,912In Stock
18,440 expected on from 15-Dec-26
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $11.87 | $11.87 | |
| $11.58 | $57.90 | |
| $10.27 | $102.70 | |
| $9.26 | $231.50 | |
| $8.93 | $446.50 | |
| $8.22 | $822.00 | |
| $7.87 | $1,967.50 | |
| $7.65 | $7,650.00 |
Need more?
Sign in to add projects and notes