Reference Only

2M80500307MT1226PA

Circular MIL Spec Connector M805 26C 26#23 PI N RECP OM

Manufacturer:

Mfr Part:
2M80500307MT1226PA

TTI Part:
2M80500307MT1226PA

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryCircular MIL Spec Connector
Number of Positions26 Position
Contact GenderPin (Male)
Insert Arrangement12-26
ProductReceptacles
Shell Size12
Shell StyleJam Nut
MIL TypeMIL-DTL-38999
Termination StyleCrimp
Mounting StylePanel
Current Rating5 A
Contact PlatingGold
Contact MaterialCopper
Series2M
PackagingEach
Mating StyleThreaded
Mounting AngleStraight
Product TypeCircular MIL Spec Connector
Shell MaterialAluminum
Shell PlatingDurmalon
SubcategoryCircular Connectors
Tradename2M
Voltage Rating500 VAC
Wire Gauge28 AWG to 22 AWG

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536694030
TARIC8536699099
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

45In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$205.60$205.60
Need more?
Sign in to add projects and notes