Reference Only

2M80500116NF11200SA

Circular MIL Spec Connector M805 6C 4#23 2#16 SKT PLUG OM

Manufacturer:

Mfr Part:
F9-678703-200S

TTI Part:
2M80500116NF11200SA

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryCircular MIL Spec Connector
Number of Positions6 Position
Contact GenderSocket (Female)
Insert Arrangement11-200
ProductPlugs
Shell Size11
Shell StyleStraight
MIL TypeMIL-DTL-38999
Termination StyleCrimp
Mounting StyleCable
Current Rating5 A, 13 A
Contact PlatingGold
Contact MaterialCopper
Series2M
Mating StyleThreaded
Mounting AngleStraight
Product TypeCircular MIL Spec Connector
Shell MaterialAluminum
Shell PlatingOlive Drab Cadmium
SubcategoryCircular Connectors
Tradename2M
Voltage Rating1.8 MVAC, 750 VAC
Wire Gauge20-16

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8536694020
TARIC8536699099
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

46In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$307.46$307.46
$256.22$1,793.54
$234.10$3,277.40
$222.66$6,234.48
$201.11$11,262.16
$199.12$20,907.60
Need more?

My Notes

Sign into see notes.