
220307-10 GROMMET
Grommets & Bushings 220307-10 GROMMET
Datasheet
220307-10 GROMMET DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Grommets & Bushings | |
| Product Type | Grommets | |
| Type | Tapered | |
| Inside Diameter | 7.92 mm | |
| For Use With | DB/DBZ series connectors | |
| Material | Rubber | |
| Packaging | Each | |
| Subcategory | Wire & Cable Management |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 5808100000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
148In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 2 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $3.52 | $7.04 | |
| $2.80 | $70.00 | |
| $2.68 | $134.00 | |
| $2.64 | $264.00 | |
| $2.60 | $650.00 | |
| $2.57 | $1,285.00 | |
| $2.53 | $2,530.00 |
Need more?
Sign in to add projects and notes