Reference Only
21-033101-023
Circular MIL Spec Contacts SKT COAX SZ 8 LJT-R
Datasheet
21-033101-023 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Circular MIL Spec Contacts | |
| MIL Type | MIL-DTL-38999 I, III | |
| Contact Gender | Socket (Pin Center) | |
| Contact Size | 8 | |
| Wire Gauge | 10 AWG - 8 AWG | |
| Contact Plating | Nickel | |
| Contact Type | Coax | |
| Series | High Speed | |
| Packaging | Each | |
| Product Type | Circular MIL Spec Contacts | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536699099 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
1,538In Stock
2,958 expected on from 16-Jul-26
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $135.83 | $135.83 | |
| $134.47 | $672.35 | |
| $125.93 | $1,259.30 | |
| $109.49 | $2,737.25 | |
| $95.80 | $4,790.00 |
Need more?
My Notes
Sign into see notes.