Reference Only
10-597160-16D
Circular MIL Spec Contacts 16 PIN CRIMP
Datasheet
10-597160-16D DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Circular MIL Spec Contacts | |
| MIL Type | MIL-DTL-5015 | |
| Contact Gender | Pin (Male) | |
| Contact Size | 16 | |
| Contact Plating | Gold | |
| Series | QWL | |
| Packaging | Each | |
| Product Type | Circular MIL Spec Contacts | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
7,764In Stock
1,049 expected 11-Sep-26
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 3 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.24 | $6.72 | |
| $2.14 | $21.40 | |
| $2.06 | $51.50 | |
| $2.01 | $100.50 | |
| $1.97 | $197.00 | |
| $1.93 | $482.50 | |
| $1.60 | $800.00 |
Need more?
My Notes
Sign into see notes.