Reference Only
10-597160-08D
Circular MIL Spec Contacts PIN
Datasheet
10-597160-08D DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Circular MIL Spec Contacts | |
| Series | QWL | |
| Packaging | Each | |
| Product Type | Circular MIL Spec Contacts | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
46In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $15.47 | $15.47 | |
| $13.87 | $138.70 | |
| $13.33 | $333.25 | |
| $13.16 | $658.00 | |
| $12.03 | $1,203.00 | |
| $11.48 | $2,870.00 | |
| $11.30 | $5,650.00 |
Need more?
My Notes
Sign into see notes.