Reference Only

10-597109-16D

Circular MIL Spec Contacts SOCKET CONTACT

Manufacturer:

Mfr Part:
10-597109-16D

TTI Part:
10-597109-16D

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryCircular MIL Spec Contacts
Contact GenderSocket (Female)
Contact Size16
Wire Gauge20 AWG - 16 AWG
Termination StyleCrimp
Contact PlatingGold
Current Rating13 A
PackagingEach
Contact MaterialCopper Alloy
Product TypeCircular MIL Spec Contacts
SubcategoryCircular Connectors
Part # Aliases26K0561

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

192In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$5.09$5.09
$5.04$50.40
$4.99$124.75
$4.92$246.00
$4.73$473.00
$3.12$561.60
$3.06$1,101.60
Need more?

My Notes

Sign into see notes.