Reference Only

MSDXLM000

Automotive Connectors MSDXL PLUG

Manufacturer:

Mfr Part:
MSDXLM000

TTI Part:
MSDXLM000

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryAutomotive Connectors
ProductConnectors
GenderPlug (Male)
Mounting StylePanel Mount
SeriesMSD XL
PackagingEach
Current Rating300 A
Maximum Operating Temperature+ 50 C
Minimum Operating Temperature- 40 C
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TypeConnector without Fuse
Voltage Rating1.5 kV

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536698000
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

150In Stock

404 expected 16-Jul-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$75.68$75.68
$64.79$647.90
$60.72$1,457.28
$57.83$2,775.84
$57.26$5,496.96
Need more?

My Notes

Sign into see notes.