Reference Only

MSDM6302

EV Connectors

Manufacturer:

Mfr Part:
MSDM6302

TTI Part:
MSDM6302

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryEV Connectors
TypeMSD Plug
GenderPlug (Male)
Current Rating630 A
Voltage Rating690 V
Mounting StyleFree Hanging
Termination StyleCrimp
Mounting AngleStraight
IP RatingIP67, IP6K9K
ColorOrange
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Contact GenderPlug (Male)
Height53.5 mm
Length105.5 mm
PackagingEach
Product TypeEV Connectors
ProductConnectors
SubcategoryE-Mobility
Width103 mm

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536698000
TARIC8536508000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?
NCNR - Cannot be cancelled or returned.
Available Regional Inventory
10 available now at ttieurope.com

My Notes

Sign into see notes.