Reference Only

MSDF000R

EV Connectors MSD Receptacle, Rear Mount

Manufacturer:

Mfr Part:
MSDF000R

TTI Part:
MSDF000R

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryEV Connectors
TypeRear Mount
GenderReceptacle (Female)
Number of Positions2 Position
Voltage Rating1 kV
Mounting StylePanel Mount
Termination StyleCrimp
Mounting AngleStraight
IP RatingIP67, IP6K9K
ColorOrange
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
SeriesMSD
PackagingKit
Product TypeEV Connectors
ProductConnector
SubcategoryE-Mobility

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536694030
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Specification Sheets

EDA / CAD Models

45In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Kit

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$67.93$67.93
$67.26$336.30
$61.42$614.20
$58.64$1,466.00
$55.97$2,798.50
$53.79$5,379.00
$52.32$10,464.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.