Reference Only
MINIMSDF000R
Automotive Connectors MINI MSD Receptacle, Rear Mount
Datasheet
MINIMSDF000R DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Automotive Connectors | |
| Product | Connectors | |
| Gender | Receptacle (Female) | |
| Mounting Style | Mounting Flange | |
| Termination Style | Screw | |
| Series | Mini MISD | |
| Packaging | Each | |
| IP Rating | IP67, IP6K9K | |
| Maximum Operating Temperature | + 70 C | |
| Minimum Operating Temperature | - 40 C | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Voltage Rating | 1.5 kV |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 8 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $43.18 | $431.80 | |
| $38.54 | $1,387.44 | |
| $36.70 | $3,963.60 | |
| $34.76 | $17,519.04 | |
| $34.41 | $34,685.28 |
Need more?
Available Regional Inventory
130 available now at ttieurope.com
Sign in to add projects and notes