Reference Only
LVRC16LP
Automotive Connectors 2.2 POLE SEAL
Datasheet
LVRC16LP DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Automotive Connectors | |
| Product | Accessories | |
| Accessory Type | Plug Seal | |
| Packaging | Each | |
| Flammability Rating | UL 94 V-0 | |
| Housing Material | Polyamide (PA) | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536698000 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
74,959In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 20 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.25 | $5.00 | |
| $0.248 | $6.20 | |
| $0.245 | $12.25 | |
| $0.243 | $24.30 | |
| $0.24 | $60.00 | |
| $0.238 | $119.00 | |
| $0.236 | $236.00 | |
| $0.233 | $932.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes