Reference Only

HVSLS800082A125

Automotive Connectors PLUG A KEY

Manufacturer:

Mfr Part:
HVSLS800082A125

TTI Part:
HVSLS800082A125

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryAutomotive Connectors
ProductConnectors
Number of Positions2 Position
GenderPin (Male)
Mounting StyleCable Mount / Free Hanging
Contact PlatingSilver
PackagingEach
Contact GenderPin (Male)
Contact MaterialCopper Alloy
Current Rating200 A
Minimum Operating Temperature- 40 C
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
Voltage Rating1 kV

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536698000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 10 / Multiples: 1)
Quantity Unit PriceExt. Price
$78.16$781.60
$73.27$2,491.18
$67.81$6,916.62
$67.13$34,236.30
$66.45$67,779.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.