Reference Only
HVSLS800022A1H6
Automotive Connectors Box Mnt Recpt, 2 Pos A, w/Interlock, OT
Datasheet
HVSLS800022A1H6 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Automotive Connectors | |
| Product | Connectors | |
| Number of Positions | 2 Position | |
| Gender | Receptacle (RP - Male) | |
| Mounting Style | Cable Mount / Free Hanging | |
| Termination Style | Crimp | |
| Contact Plating | Silver | |
| Wire Gauge Max | 1 AWG | |
| Packaging | Kit | |
| Contact Gender | Pin (Male) | |
| Current Rating | 150 A | |
| Housing Material | Zinc Alloy | |
| IP Rating | IP67, IP69K | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Angle | Straight | |
| Number of Rows | 1 Row | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Voltage Rating | 1 kV |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
63In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Kit
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $35.91 | $35.91 | |
| $35.55 | $177.75 | |
| $35.18 | $351.80 | |
| $34.83 | $870.75 | |
| $34.44 | $1,722.00 | |
| $31.58 | $3,789.60 | |
| $31.26 | $7,815.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes