Reference Only

HVSLS600022B1H6

Automotive Connectors

Manufacturer:

Mfr Part:
HVSLS600022B1H6

TTI Part:
HVSLS600022B1H6

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryAutomotive Connectors
ProductConnectors
Number of Positions2 Position
GenderReceptacle (Female)
Mounting StylePanel Mount
Termination StyleScrew
PackagingEach
Current Rating120 A
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 40 C
Mounting AngleStraight
Number of Rows1 Row
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
Voltage Rating1 kV

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536698000
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 8 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 10 / Multiples: 1)
Quantity Unit PriceExt. Price
$25.05$250.50
$23.48$587.00
$21.30$3,408.00
$19.01$10,645.60
$18.82$19,572.80
Need more?
NCNR - Cannot be cancelled or returned.
Available Regional Inventory
29 available now at ttieurope.com
Sign in to add projects and notes