Reference Only
HVSLS600022A1H6
Automotive Connectors RIGHT ANGLE PLUG
Datasheet
HVSLS600022A1H6 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Automotive Connectors | |
| Product | Connectors | |
| Number of Positions | 2 Position | |
| Gender | Plug (Male) | |
| Mounting Style | Panel Mount | |
| Termination Style | Screw | |
| Packaging | Kit | |
| Current Rating | 120 A | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Angle | Straight | |
| Number of Rows | 1 Row | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Voltage Rating | 1 kV |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
32In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Kit
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $23.30 | $23.30 | |
| $23.06 | $115.30 | |
| $21.44 | $214.40 | |
| $21.22 | $530.50 | |
| $21.00 | $1,050.00 | |
| $20.78 | $1,662.40 | |
| $20.57 | $3,291.20 | |
| $18.36 | $10,281.60 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes