Reference Only
HVSL800062A1S1
Automotive Connectors HVSL 800 2 POLE STRAIGHT DUMMY
Datasheet
HVSL800062A1S1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Automotive Connectors | |
| Product | Connectors | |
| Number of Positions | 2 Position | |
| Mounting Style | Cable Mount / Free Hanging | |
| Color | Orange | |
| Packaging | Each | |
| Current Rating | 5 A | |
| Height | 48.2 mm | |
| Housing Material | Thermoplastic (TP) | |
| Ingress Protection | IP67, IP69K | |
| Insulation Resistance | 100 MOhms | |
| Length | 80.5 mm | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Angle | Straight | |
| Number of Rows | 1 Row | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Voltage Rating | 1 kVDC | |
| Width | 79 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536698000 |
| TARIC | 8536699099 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $32.33 | $323.30 | |
| $30.31 | $757.75 | |
| $27.49 | $4,123.50 | |
| $26.04 | $13,671.00 | |
| $25.77 | $27,058.50 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.