Reference Only
HVSL800023A1H6
Automotive Connectors RIGHT ANGLE PLUG
Datasheet
HVSL800023A1H6 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Automotive Connectors | |
| Product | Connectors | |
| Number of Positions | 3 Position | |
| Gender | Receptacle (RP - Male) | |
| Mounting Style | Panel Mount | |
| Termination Style | Crimp | |
| Contact Plating | Silver | |
| Wire Gauge Max | 50 AWG | |
| Color | Orange | |
| Series | HVSL | |
| Packaging | Each | |
| Current Rating | 180 A | |
| IP Rating | IP67 | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 40 C | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Voltage Rating | 1 kV |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536699099 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $46.11 | $461.10 | |
| $43.22 | $1,080.50 | |
| $39.19 | $4,232.52 | |
| $37.12 | $20,044.80 | |
| $36.75 | $37,705.50 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes