Reference Only

HVSL630062B10611

Automotive Connectors 5.8MM HVSL630 ST PLG 2 WAY W/HVIL- B CODE

Manufacturer:

Mfr Part:
HVSL630062B10611

TTI Part:
HVSL630062B10611

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryAutomotive Connectors
ProductConnectors
Number of Positions2 Position
GenderPlug (Male)
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
Wire Gauge Max6 AWG
PackagingEach
Contact GenderSocket
Current Rating40 A
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 40 C
Mounting AngleStraight
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
Voltage Rating800 V

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536698000
TARIC8547200000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 10 / Multiples: 1)
Quantity Unit PriceExt. Price
$20.36$203.60
$19.09$477.25
$17.39$2,086.80
$15.69$8,472.60
$15.52$15,830.40
Need more?
NCNR - Cannot be cancelled or returned.
Available Regional Inventory
46 available now at ttieurope.com

My Notes

Sign into see notes.