Reference Only
HVSL362062A110I
EV Connectors HVSL
Datasheet
HVSL362062A110I DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | EV Connectors | |
| Gender | Plug (Male) | |
| Number of Positions | 2 Position | |
| Current Rating | 95 A | |
| Voltage Rating | 1 kV | |
| Mounting Style | Cable Mount / Free Hanging | |
| Termination Style | Crimp | |
| Mounting Angle | Straight | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 125 C | |
| Series | HVSL | |
| Contact Gender | Socket | |
| Packaging | Each | |
| Product Type | EV Connectors | |
| Product | Connectors | |
| Subcategory | E-Mobility | |
| Wire Gauge Max | 6 AWG |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536698000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
27In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $20.06 | $20.06 | |
| $19.86 | $198.60 | |
| $17.90 | $447.50 | |
| $17.72 | $886.00 | |
| $17.04 | $2,453.76 | |
| $15.22 | $7,670.88 | |
| $15.06 | $15,180.48 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes