Reference Only
HVSL282062B104I
Automotive Connectors HVSL 2 POLE STRAIGHT PLUG
Datasheet
HVSL282062B104I DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Automotive Connectors | |
| Product | Connectors | |
| Number of Positions | 2 Position | |
| Gender | Receptacle (Female) | |
| Mounting Style | Cable Mount / Free Hanging | |
| Termination Style | Crimp | |
| Wire Gauge Min | 4 AWG | |
| Wire Gauge Max | 4 AWG | |
| Color | Orange | |
| Sealed / Unsealed | Sealed | |
| Packaging | Kit | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536698000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
9In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Kit
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $14.12 | $14.12 | |
| $12.35 | $123.50 | |
| $11.58 | $289.50 | |
| $11.03 | $551.50 | |
| $10.71 | $1,071.00 | |
| $10.04 | $2,510.00 | |
| $9.56 | $4,780.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.