Reference Only

HVSL1000062A150

Automotive Connectors 10MM HVSL1000 ST PLG 2 WAY W/HVIL- A COD

Manufacturer:

Mfr Part:
HVSL1000062A150

TTI Part:
HVSL1000062A150

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryAutomotive Connectors
ProductConnectors
Number of Positions2 Position
GenderPlug (RP - Female)
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
Contact PlatingSilver
Sealed / UnsealedSealed
PackagingEach
Contact GenderSocket (Female)
Contact MaterialCopper Alloy
Current Rating180 A
Description/Function2 Ports
Housing MaterialThermoplastic (TP)
Ingress ProtectionIP67, IP6K9K
Insulation Resistance100 MOhms
InsulationInsulated
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 40 C
Mounting AngleStraight
Number of Rows1 Row
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
Voltage Rating500 V

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536698000
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 9 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 8 / Multiples: 1)
Quantity Unit PriceExt. Price
$78.59$628.72
$77.82$2,490.24
$74.00$7,696.00
$73.26$36,923.04
$72.54$72,540.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.