Reference Only
HVSL1000022B1H8
Automotive Connectors 10MM HVSL1000 BM REC 2 WAY W/HVIL- B CODE
Datasheet
HVSL1000022B1H8 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Automotive Connectors | |
| Product | Connectors | |
| Number of Positions | 2 Position | |
| Gender | Receptacle (RP - Male) | |
| Mounting Style | Panel Mount | |
| Termination Style | Screw | |
| Contact Plating | Silver | |
| Packaging | Kit | |
| Contact Gender | Pin (Male) | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536901000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 15 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Kit
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $47.22 | $472.20 | |
| $42.15 | $1,896.75 | |
| $40.14 | $5,418.90 | |
| $38.01 | $20,525.40 | |
| $37.63 | $38,947.05 |
Need more?
NCNR - Cannot be cancelled or returned.
Available Regional Inventory
265 available now at ttieurope.com
My Notes
Sign into see notes.