Reference Only
HVSL1000022A1H8
Automotive Connectors 10MM HVSL1000 BM REC 2 WAY W/HVIL- A COD
Datasheet
HVSL1000022A1H8 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Automotive Connectors | |
| Product | Connectors | |
| Number of Positions | 2 Position | |
| Gender | Receptacle (RP - Male) | |
| Mounting Style | Panel Mount | |
| Termination Style | Crimp | |
| Contact Plating | Silver | |
| Color | Orange | |
| Packaging | Kit | |
| Contact Gender | Pin (Male) | |
| Current Rating | 250 A | |
| IP Rating | IP69K | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Angle | Straight | |
| Number of Rows | 1 Row | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Voltage Rating | 1 kV |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Technical Resources
582In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Kit
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $43.68 | $43.68 | |
| $43.25 | $216.25 | |
| $42.82 | $428.20 | |
| $42.40 | $1,060.00 | |
| $41.98 | $1,889.10 | |
| $41.56 | $5,610.60 | |
| $37.63 | $10,160.10 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes