Reference Only
HVG1P402FC
Automotive Connectors PLUG - Shld Cbl PIN, Fem Cont, Crmp 0 Ke
Datasheet
HVG1P402FC DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Automotive Connectors | |
| Product | Connectors | |
| Number of Positions | 1 Position | |
| Gender | Plug (RP - Female) | |
| Mounting Style | Cable Mount / Free Hanging | |
| Termination Style | Crimp | |
| Contact Plating | Silver | |
| Color | Black | |
| Sealed / Unsealed | Sealed | |
| Series | HVG | |
| Packaging | Each | |
| Contact Gender | Socket (Female) | |
| Contact Material | Copper Alloy | |
| Current Rating | 32 A | |
| Flammability Rating | UL 94 V-0 | |
| Ingress Protection | IP67, IP69K | |
| Insulation Resistance | 2 GOhms | |
| Insulation | Insulated | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Angle | Straight | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Voltage Rating | 800 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536698000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |