Reference Only

ELVT08500

Pluggable Terminal Blocks PLUG

Manufacturer:

Mfr Part:
ELVT08500

TTI Part:
ELVT08500

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryPluggable Terminal Blocks
ProductPlugs
Number of Positions8 Position
Connection MethodPush-Pull
Termination StyleScrew
Mounting StyleFree Hanging
Current Rating12 A
Voltage Rating300 V
Wire Gauge Min28 AWG
Wire Gauge Max16 AWG
ColorBlack
SeriesELVT
PackagingEach
Product TypePluggable Terminal Blocks
SubcategoryTerminal Blocks

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 7 Weeks
Contact a Sales Representative

Each

(Minimum: 250,000 / Multiples: 100)
Quantity Unit PriceExt. Price
$0.00002$5.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.