Reference Only

ELVP08100

Pluggable Terminal Blocks PLUG

Manufacturer:

Mfr Part:
ELVP08100

TTI Part:
ELVP08100

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryPluggable Terminal Blocks
Number of Positions8 Position
Pitch3.81 mm
Termination StyleThrough Hole
Current Rating12 A
Wire Gauge Min28 AWG
Wire Gauge Max16 AWG
ColorBlack
SeriesELVP
PackagingEach
Contact PlatingTin
Flammability RatingUL 94 V-0
Housing MaterialPolyphenylene Oxide (PPO)
Length1.2 in
Mounting AngleRight Angle
Product TypePluggable Terminal Blocks
SubcategoryTerminal Blocks
Wire Orientation45 Deg

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536904000
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?
Sign in to add projects and notes