Reference Only

ELVH10100

Pluggable Terminal Blocks HEADER

Manufacturer:

Mfr Part:
ELVH10100

TTI Part:
ELVH10100

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryPluggable Terminal Blocks
Number of Positions10 Position
Pitch3.81 mm
Termination StyleSMD/SMT
Mounting StylePCB Mount
Current Rating12 A
Voltage Rating300 V
SeriesELVH
PackagingEach
ComplianceUL
Contact MaterialCopper Alloy
Contact PlatingTin Lead
Flammability RatingUL 94 V-0
Housing MaterialPolyamide (PA)
Length1.532 in
Mounting AngleRight Angle
Product TypePluggable Terminal Blocks
SubcategoryTerminal Blocks

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes