Reference Only

ELVH09100

Pluggable Terminal Blocks PLUG

Manufacturer:

Mfr Part:
ELVH09100

TTI Part:
ELVH09100

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryPluggable Terminal Blocks
Number of Positions9 Position
Pitch3.81 mm
Termination StyleSMD/SMT
Mounting StylePCB Mount
Current Rating12 A
Voltage Rating300 V
SeriesELVH
PackagingEach
ComplianceUL
Contact MaterialCopper Alloy
Contact PlatingTin Lead
Flammability RatingUL 94 V-0
Housing MaterialPolyamide (PA)
Length1.382 in
Mounting AngleRight Angle
Product TypePluggable Terminal Blocks
SubcategoryTerminal Blocks

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

2In Stock

Contact a Sales Representative

Each

(Minimum: 4 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.61$6.44
$1.34$134.00
Need more?

My Notes

Sign into see notes.