Reference Only

ELH401101

Barrier Terminal Blocks HEADER

Manufacturer:

Mfr Part:
ELH401101

TTI Part:
ELH401101

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryBarrier Terminal Blocks
ProductBarrier Terminal Blocks
Number of Positions40 Position
Pitch2.54 mm
Current Rating5 A
Wire Gauge Min26 AWG
Wire Gauge Max14 AWG
TypeHeader
Mounting StylePanel
ColorBlack
SeriesELH
PackagingEach
Contact MaterialPhosphor Bronze
Contact PlatingGold
Flammability RatingUL 94 V-0
Height1.425 in
Housing MaterialPolyester
Length4.84 in
Mounting AngleVertical
Product TypeBarrier Terminal Blocks
SubcategoryTerminal Blocks
Termination StyleScrew
Width0.56 in

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes