Reference Only

ELFP12210

Pluggable Terminal Blocks 12P R/A Plug .200"

Manufacturer:

Mfr Part:
ELFP12210

TTI Part:
ELFP12210

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryPluggable Terminal Blocks
ProductPlugs
Number of Positions12 Position
Pitch5.08 mm
Termination StyleScrew
Mounting StyleCable Mounts
Current Rating15 A
Voltage Rating300 V
Wire Gauge Min26 AWG
Wire Gauge Max12 AWG
ColorBlack
SeriesELFP
PackagingEach
ComplianceUL
Contact PlatingTin
Flammability RatingUL 94 V-0
Housing MaterialPolyphenylene Oxide (PPO)
Length2.4 in
Mounting AngleRight Angle
Product TypePluggable Terminal Blocks
SubcategoryTerminal Blocks
Wire Orientation45 Deg

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

2,000
On Order
2,000 expected on  from 29-Oct-26
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?

My Notes

Sign into see notes.