Reference Only
ELFH1425G
Pluggable Terminal Blocks 14P Vertical Header Closed Ends .200"
Datasheet
ELFH1425G DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Pluggable Terminal Blocks | |
| Product | Headers | |
| Number of Positions | 14 Position | |
| Color | Green | |
| Series | ELFH | |
| Packaging | Each | |
| Product Type | Pluggable Terminal Blocks | |
| Subcategory | Terminal Blocks |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536901000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
20In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 3 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.28 | $6.84 | |
| $1.85 | $185.00 | |
| $1.77 | $1,770.00 | |
| $1.75 | $4,375.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.